Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Receptacles, Straight, Crimp connection, true

  • Version: Blade receptacle
  • Colour of insulation: red
  • Material: Bronze

Order No. 05 F 5256

Manufacturer name

TE Connectivity

Series

FASTON

Manufacturer No.

165566-4
0-0165566-4

Order information
Order multiple: 10

piece
Total

€ 1,981.35
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 5000
Price* per piece € 0.39627
product.detail.add.UNDEFINED

Technical features

Blade receptacle
red
Bronze
2.8 x 0.8 mm
true
Crimp connection
0.3 to 1.5 mm²
silver-plated

Manufacturer information

Manufacturer name TE Connectivity
Also known as AMP
Series FASTON
Manufacturer number 165566-4
0-0165566-4
Country of origin China
Customs tariff number 85369095
The above illustration may deviate

Receptacles, insulated, type TE Connectivity/AMP 0-0165.

For conductor cross-section 0.3 to 1.5 mm², made of bronze or brass; Insulation: PVC or nylon, red.

Technical attributes (type, mating width x mating thickness, insulation type, contact material): 566-4, 2.8 x 0.8 mm, PVC, silver-plated bronze

  • Technical Data Sheets

  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)
Related products