09140123101 | Harting

Socket contact insert, DD, 12 pole, unequipped, crimp connection, 09140123101

Order No.: 41F762
EAN: 4099889769456
MPN:
09140123101
09 14 012 3101
Series: Han DD Modular
Harting
default L
front L
Image may differ
Unit Price (€ / pc.)
4.1888 € *
Available: 6 pcs.
Leadtime: 2 Weeks **
Total Price:
4.19 € *
Price list
Quantity
Price per unit*
1 pcs.
4.1888 €
10 pcs.
3.6890 €
100 pcs.
3.2487 €
250 pcs.
3.1297 €
1000 pcs.
2.9036 €
*incl. VAT plus shipping costs
**Subject to prior sale

Contact blocks for Han DD modules, Type 0914012.

For 12 male or female contacts; Rated current: 10 A. Rated voltage: 250 V (600 V to UL/CSA). Rated surge voltage: 4.0 kV. Degree of soiling: 3. Material: polycarbonate, combustibility to UL 94 V-0. Contacts are available on separate order.

Type: 3101, female insert

Technical specifications
Version socket insert
Additional parts unequipped
Shell size DD
Contact connection crimp connection
PE contact No
Pin number 12 pole
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory
Variations
Version
Additional parts
Pin number
Shell size
Contact connection
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Version
Additional parts
Pin number
Shell size
Contact connection