Receptacle, 1.3 mm, type Vogt 1360.
For 1.3 mm plug pins, made of silver-plated or tinned bronze, solder connection.
Technical attributes (type, finish material): 1360.28, tinned
Connection | solder connection | |
Version | flat plug sleeve | |
AWG cross-section | AWG 24 to 20 | |
Suitable for | 2.5 x 0.25 mm | |
Isolated | No | |
Length | 13.5 mm | |
Cable cross-section | 0.3 to 0.5 mm² | |
Material | bronze, tin-plated |
Country of origin | CH |
Customs tariff number | 85369010 |
Original Packaging | Bag with 1,000 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available