1359.68 | Vogt
Uninsulated flat plug sleeve, 0.3 to 0.5 mm², AWG 24 to 20, brass, tin-plated, 1359.68
Order No.: 07F845
EAN: 4099889618907
MPN:
1359.68
Unit Price (€ / pc.)
0.2392 € *
Available: 8,837 pcs.
Leadtime: 2 Weeks **
Receptacle, 1.0 mm, type Vogt 1359.
For 1.0 mm connector pins, made of pure tin-plated brass, crimp connection; Rated cross-sections: 0.3 to 0.5 mm².
Type: 1359.68, receptacle
Technical specifications
Connection | crimp connection | |
Version | flat plug sleeve | |
AWG cross-section | AWG 24 to 20 | |
Isolated | No | |
Length | 13.7 mm | |
Cable cross-section | 0.3 to 0.5 mm² | |
Material | brass, tin-plated |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85369010 |
Original Packaging | Bag with 1,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |