1-480424-0 | AMP

Socket housing, 4 pole, pitch 5.08 mm, straight, natural, 1-480424-0

Order No.: 71F962
EAN: 4099891012205
MPN:
1-480424-0
1-0480424-0
AMP
default L
front L
side L
back L
top L
Image may differ
Unit Price (€ / pc.)
0.4641 € *
Available: 1,266 pcs.
Leadtime: 13 Weeks **
Total Price:
0.46 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4641 €
100 pcs.
0.2618 €
250 pcs.
0.2380 €
*incl. VAT plus shipping costs
**Subject to prior sale

Male and female contact housings, bare, 2 to 4 poles, type TE Connectivity/AMP 1-048.

To VDE 0110 group C. With polarized PA 6.6 housing to UL 94 V-2, without latching hook. Suitable as power connector for floppy disk drives. Corresponding snap-in crimp contacts are described below.

Female connector housings, type 1-048.

Technical attributes (type, number of poles, dimensions H/W/L): 1-0480424-0, 4-pole, 26.0/7.9/21.6 mm

Technical specifications
Connection crimp connection
Number of rows 1
Version socket housing
Additional parts unequipped
Colour natural
Contact type socket
Rated voltage 250 V
Orientation straight
Pin number 4 pole
Grid 5.08 mm
Type of locking Yes
Logistics
Country of origin CN
Customs tariff number 85472000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Pin number
Contact type
Additional parts
Version
Grid
Type of locking
Connection
Colour
Number of rows
Rated voltage
Orientation
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Pin number
Contact type
Additional parts
Version
Grid
Type of locking
Connection
Colour
Number of rows
Rated voltage
Orientation
Socket housing, 3 pole, pitch 5.08 mm, straight, natural, 1-480303-0
Order No.:
 71F960
Manufacturer:
 AMP
Manufacturer SKU:
 1-480303-0
Available: 862 pcs. Leadtime: 25 Weeks **
Total Price: 0.44 € *
1 pcs.
0.4403 €
100 pcs.
0.4046 €
250 pcs.
0.3570 €
3 pole
socket
unequipped
socket housing
5.08 mm
Yes
crimp connection
natural
1
250 V
straight
Socket housing, 2 pole, pitch 5.08 mm, straight, natural, 1-480318-0
Order No.:
 71F958
Manufacturer:
 AMP
Manufacturer SKU:
 1-480318-0
Available: 0 pcs. Leadtime: 7 Weeks **
Total Price: 0.46 € *
1 pcs.
0.4641 €
100 pcs.
0.3927 €
250 pcs.
0.2523 €
2 pole
socket
unequipped
socket housing
5.08 mm
Yes
crimp connection
natural
1
250 V
straight
Socket housing, 4 pole, pitch 5.08 mm, straight, natural, 1-480424-0
Order No.:
 71F962
Manufacturer:
 AMP
Manufacturer SKU:
 1-480424-0
Available: 1,266 pcs. Leadtime: 13 Weeks **
Total Price: 0.46 € *
1 pcs.
0.4641 €
100 pcs.
0.2618 €
250 pcs.
0.2380 €
4 pole
socket
unequipped
socket housing
5.08 mm
Yes
crimp connection
natural
1
250 V
straight