172159-1 | AMP
Socket housing, 4 pole, pitch 4.2 mm, straight, natural, 172159-1
Cable connectors, bare, 1 to 15 poles, series Mini-Universal-Mate-N-Lok, type TE Connectivity/AMP 0-017.
Made of polyamide 6.6, plain-colored, compliant with UL 94 V-0; Housing: polarized and lockable in the cut-out. With plug/receptacle housing for mixed assembly. Contact pitch: 4.2 mm. Current rating: max. 5.0 A. Operating voltage: 300 VAC. Operating temperatures: –20 to +95 °C. The crimp snap-in contacts are described below.
Receptacle housing, interlocking with connector housing, type 0-017.
Type: 0-0172159-1, 4-pole
Connection | crimp connection | |
Number of rows | 2 | |
Version | socket housing | |
Additional parts | equipped | |
Colour | natural | |
Contact type | socket/pin | |
Rated voltage | 600 V | |
Rated current | 9.5 A | |
Orientation | straight | |
Pin number | 4 pole | |
Grid | 4.2 mm | |
Type of locking | Yes |
Country of origin | TH |
Customs tariff number | 85472000 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |