Receptacle contact, snap-in, type 1830.
Contact material: CuSn. Contact finish: tinned.
Technical attributes (type, conductor D, cable D): 183035 -1, 0.35 to 0.5 mm², 1.2 to 1.6 mm
Version | receptacle | |
AWG cross-section | AWG 22-20 | |
Insulation diameter | 1.2-1.6 mm | |
Contact connection | crimp connection | |
Contact material | phosphor bronze | |
Contact surface Connection range | tin-plated | |
contact surface | tin-plated | |
Cable cross-section | 0.35-0.5 mm² |
Country of origin | IT |
Customs tariff number | 85366990 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Order No.:
05L8436
Manufacturer SKU:
9-1579007-1
Order No.:
05L8452
Manufacturer SKU:
539635-1
Order No.:
05L8440
Manufacturer SKU:
785084-1
Order No.:
05L8435
Manufacturer SKU:
539773-2
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available