264-084-53 | apra
Rear panel, 26-4084-53, 3U, 84 HP, with vents
Unit Price (€ / pc.)
31.0709 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
31.07 € *
Price list
Quantity
Price per unit*
1 pcs.
31.0709 €
5 pcs.
29.2026 €
15 pcs.
28.0840 €
50 pcs.
26.8345 €
150 pcs.
25.7159 €
*incl. VAT plus shipping costs
**Subject to prior sale
Rear panels for 19-inch-subrack, type 264.
Aluminum, varnished light gray (RAL 7035), chromalized inside
Technical attributes (type, height (U), width (HP), version):
26-4084-53, rear panel, 3U, 84 HP, with vents
Technical specifications
Version | part front panel | |
Colour | light gray | |
Material | die-cast aluminum | |
cutting pitch differential | 84 HP |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |