Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Reamer, PB 6280/20, D 5.0/20 mm, BL 170 mm, L 295 mm

Order No. 06 L 8962

Manufacturer name

PB SWISS TOOLS

Manufacturer No.

PB 6280.20-170

piece
Total

€ 46.41
There are 4 piece in stock
Delivery:

scale from 1 from 10
Price* per piece € 46.41 € 40.341
product.detail.add.UNDEFINED

Technical features

Manufacturer information

Manufacturer name PB SWISS TOOLS
Manufacturer number PB 6280.20-170
Country of origin Switzerland
Customs tariff number 82055980
The above illustration may deviate

Conical hand-operated reamers, type PB SWISS TOOLS PB 6280.

With conical taper and continuous chrome vanadium steel cutting edges. Impact-resistant plastic handle.

Technical attributes (type, diameter (D), blade length (BL), length overall (L)): PB 6280/20, D 5.0/20 mm, BL 170 mm, L 295 mm

  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (07.07.2017)
Related products