11905 | Goobay

RCA plug, Cinchstecker, löten, Kabelmontage

Order No.: 60F1084
EAN: 4040849119057
MPN:
11905
Goobay
default L
Image may differ
Unit Price (€ / pc.)
1.9516 € *
Available: 21 pcs.
Leadtime: 1 Week **
Total Price:
1.95 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9516 €
25 pcs.
1.6422 €
100 pcs.
1.5232 €
250 pcs.
1.4518 €
1000 pcs.
1.3209 €
*incl. VAT plus shipping costs
**Subject to prior sale

RCA plugs, type CSG.

Made of metal, gold-plated contacts and colored marker ring, for 6.5 mm cable diameter; Length: 47 mm.

Type: CSG 6.5 B, black

Technical specifications
Version plug
diameter 6.5 mm
Colour Marking black
Shell Material metal
Contact connection solder connection
contact surface gold-plated
Assembly cable assembly
Logistics
Country of origin CN
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Colour Marking
diameter
Shell Material
contact surface
Version
Assembly
Contact connection
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Colour Marking
diameter
Shell Material
contact surface
Version
Assembly
Contact connection
RCA plug, Cinchstecker, löten, Kabelmontage
Order No.:
 60F1086
Manufacturer:
 Goobay
Manufacturer SKU:
 11904
Available: 32 pcs. Leadtime: 1 Week **
Total Price: 2.46 € *
1 pcs.
2.4633 €
25 pcs.
2.0944 €
100 pcs.
1.9516 €
250 pcs.
1.8207 €
1000 pcs.
1.6660 €
red
6.5 mm
metal
gold-plated
plug
cable assembly
solder connection
RCA plug, Cinchstecker, löten, Kabelmontage
Order No.:
 60F1084
Manufacturer:
 Goobay
Manufacturer SKU:
 11905
Available: 21 pcs. Leadtime: 1 Week **
Total Price: 1.95 € *
1 pcs.
1.9516 €
25 pcs.
1.6422 €
100 pcs.
1.5232 €
250 pcs.
1.4518 €
1000 pcs.
1.3209 €
black
6.5 mm
metal
gold-plated
plug
cable assembly
solder connection