NYS373-2 | REAN
RCA plug for cable assembly 3.5 to 6.1 mm O.D., gold-plated, red color coding ring
Unit Price (€ / pc.)
2.9869 € *
Available: 72 pcs.
Leadtime: 1 Week **
Total Price:
2.99 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9869 €
10 pcs.
2.6299 €
100 pcs.
2.3205 €
250 pcs.
2.2253 €
1000 pcs.
2.0825 €
*incl. VAT plus shipping costs
**Subject to prior sale
RCA plugs, type NEUTRIK/REAN NYS.
Black chromed housing, color code ring and collet strain relief for safe cable mounting; Contact resistance: < 10 mohm. Dielectric strength: 0.5 kV DC. Cable entry: 3.0 to 6.1 mm. Contact material: gold-plated brass. Operating temperatures: –20 °C to +70 °C.
Technical attributes (type, marker ring color): NYS373-2, red
Technical specifications
Version | plug | |
diameter | 12.3 mm | |
Colour Marking | red | |
Enclosure | black | |
Shell Material | zinc die casting | |
Contact connection | solder connection | |
contact surface | gold-plated | |
Assembly | cable assembly | |
Pin number | 2 pole |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |