31KG/GE | BKL Electronic
RCA plug, Cinchstecker, löten, Kabelmontage
Order No.: 60F1026
EAN: 4099889856828
MPN:
31KG/GE
Unit Price (€ / pc.)
0.9282 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
RCA plugs, type 31 KG.
Solder connection, insulated sleeve with anti-kink guard; Contacts: gold-plated.
Type: 31 KG/GE, yellow
Technical specifications
Version | plug | |
diameter | 8.3 mm | |
Colour Marking | yellow | |
Shell Material | plastic | |
Contact connection | solder connection | |
contact surface | gold-plated | |
Assembly | cable assembly | |
Pin number | 2 pole |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |