KTO 1 SCHWARZ | Lumberg
RCA jack, Cinchkupplung, 2 A, löten
Not suitable for new designs, LTB: 07.31.2023
Unit Price (€ / pc.)
0.9639 € *
Available: 346 pcs.
Total Price:
9.64 € *
Price list
Quantity
Price per unit*
10 pcs.
0.9639 €
50 pcs.
0.8568 €
250 pcs.
0.7378 €
1000 pcs.
0.6426 €
*incl. VAT plus shipping costs
**Subject to prior sale
RCA connector, KTO 1 SCHWARZ, Lumberg
RCA socket straight version, with solder terminals
Technical specifications
Version | jack | |
diameter | 8.3 mm | |
Colour Marking | black | |
Shell Material | ABS | |
Contact connection | solder connection | |
contact surface | nickel-plated | |
Assembly | cable assembly | |
Pin number | 2 pole |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |