Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

RCA chassis socket, Cincheinbaubuchse, 2 A, löten

  • Rated current: 2 A
  • Assembly: Leiterplattenmontage
  • Colour Marking: rot

Order No. 60 F 142

Manufacturer name

Lumberg

Series

BTOR 1

Manufacturer No.

BTOR 1 ROT

piece
Total

€ 0.69
There are 215 piece in stock
Delivery:

scale from 1 from 10 from 50 from 100 from 500
Price* per piece € 0.6902 € 0.6664 € 0.59143 € 0.56644 € 0.52717
product.detail.add.UNDEFINED

Technical features

2 A
Leiterplattenmontage
rot
vernickelt

Manufacturer information

Manufacturer name Lumberg
Series BTOR 1
Manufacturer number BTOR 1 ROT
Country of origin Japan
Customs tariff number 85366990
The above illustration may deviate

RCA panel jacks, type Lumberg BTOR 1.

RCA panel jack for PCB mounting; Rated voltage: 34 VUC. Rated current: 2.0 A. Operating temperatures: –20 to +70 °C.

 

Type: BTOR 1, panel jack, red

  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)
Other versions