Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

RCA chassis socket, Cincheinbaubuchse, 2 A, löten

  • Version: Einbaubuchse
  • Contact connection: Solder connection
  • Assembly: PCB mounting

Order No. 60 F 133

Manufacturer name

Lumberg

Series

BTOR 1

Manufacturer No.

BTOR 1 SCHWARZ

Please call our customer service center at +49 89 55875-230

Technical features

Einbaubuchse
Solder connection
PCB mounting
nickel-plated
black

Manufacturer information

Manufacturer name Lumberg
Series BTOR 1
Manufacturer number BTOR 1 SCHWARZ
Country of origin Japan
Customs tariff number 85366990
The above illustration may deviate

RCA panel jacks, type Lumberg BTOR 1.

RCA panel jack for PCB mounting; Rated voltage: 34 VUC. Rated current: 2.0 A. Operating temperatures: –20 to +70 °C.

 

Type: BTOR 1, panel jack, black

  • Conformities

    RoHS compliant (31.03.2015)
    REACH compliant
    PAK not specified
    PFOS not specified
    SVHC free (27.06.2018)
Related products