34.1740 | RCA Connectors
RCA chassis socket, Cincheinbaubuchse, löten, Leiterplattenmontage
Order No.: 60F130
EAN: 4007754026832
MPN:
34.1740
Unit Price (€ / pc.)
3.4867 € *
Available: 152 pcs.
Leadtime: On Request **
Total Price:
3.49 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4867 €
10 pcs.
3.0821 €
100 pcs.
2.6894 €
250 pcs.
2.5823 €
1000 pcs.
2.4157 €
*incl. VAT plus shipping costs
**Subject to prior sale
RCA panel jacks, type T-709.
For PCB mounting; Hole diameter: 7.5 mm.
Type: T–709, nickel–plated
Technical specifications
Version | socket | |
diameter | 7.5 mm | |
Colour Marking | black | |
Shell Material | metal | |
Contact connection | solder connection | |
contact surface | nickel-plated | |
Assembly | PCB mounting |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366930 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |