99.80.0.230.09 | Finder
Plug-in module, RC element, 110-240 V AC/DC for switching relay, 99.80.0.230.09
Unit Price (€ / pc.)
6.2713 € *
Available: 1 pcs.
Leadtime: 5 Weeks **
Total Price:
6.27 € *
Price list
Quantity
Price per unit*
1 pcs.
6.2713 €
10 pcs.
5.5335 €
100 pcs.
4.8433 €
250 pcs.
4.6648 €
1000 pcs.
4.3554 €
*incl. VAT plus shipping costs
**Subject to prior sale
Corresponding display and EMC suppression module, type Finder 99.80
type: 99.80.0.230.09
for DC applications, wire positive voltage to terminal A1, RC module, 110 to 240 VUC
Module color: blue
LED color: green
Technical specifications
Version | RC element, 110-240 V AC/DC | |
Suitable for | switching relay | |
Accessory Type | function module |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |