9721-A | FTcap
Contact suppression, 250 VAC, stranded wires, 9721-A
Unit Price (€ / pc.)
13.0781 € *
Available: 140 pcs.
Next delivery: 500 pcs. on 2024-07-03
Leadtime: 14 Weeks **
Total Price:
13.08 € *
Price list
Quantity
Price per unit*
1 pcs.
13.0781 €
10 pcs.
9.3415 €
25 pcs.
7.9968 €
50 pcs.
6.9496 €
100 pcs.
6.3189 €
*incl. VAT plus shipping costs
**Subject to prior sale
RC combinations, type FTCAP 97..A.
Axial connections, suitable for use as contact filter; Rated voltage: 250 VAC. Package: molded plastic can. Connection: insulated hook-up wire NYFAFW 0.5 mm², 75 mm length, 5.0 mm stripped length.
Technical attributes (capacitance/resistance, dimensions D x L): 0.22 µF/100R, 18 x 37 mm
Technical specifications
ohmic resistance | 100 Ω | |
Connection | stranded wires | |
Version | Contact suppression | |
Rated Voltage | 250 VAC | |
Capacity X|Y | 220 nF | |
With fuse | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85363010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |