9729-A | FTcap
Contact suppression, 250 VAC, stranded wires, 9729-A
Unit Price (€ / pc.)
11.0194 € *
Available: 404 pcs.
Leadtime: 15 Weeks **
Total Price:
11.02 € *
Price list
Quantity
Price per unit*
1 pcs.
11.0194 €
10 pcs.
7.8778 €
25 pcs.
6.7235 €
50 pcs.
5.8429 €
100 pcs.
5.3074 €
*incl. VAT plus shipping costs
**Subject to prior sale
RC combinations, type FTCAP 97..A.
Axial connections, suitable for use as contact filter; Rated voltage: 250 VAC. Package: molded plastic can. Connection: insulated hook-up wire NYFAFW 0.5 mm², 75 mm length, 5.0 mm stripped length.
Technical attributes (capacitance/resistance, dimensions D x L): 0.1 µF/100R, 16 x 34 mm
Technical specifications
ohmic resistance | 100 Ω | |
Connection | stranded wires | |
Version | Contact suppression | |
Rated Voltage | 250 VAC | |
Capacity X|Y | 100 nF | |
With fuse | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85363010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |