RC combinations, type FTCAP 97..A.
Axial connections, suitable for use as contact filter; Rated voltage: 250 VAC. Package: molded plastic can. Connection: insulated hook-up wire NYFAFW 0.5 mm², 75 mm length, 5.0 mm stripped length.
Technical attributes (capacitance/resistance, dimensions D x L): 0.1 µF/50R, 16 x 34 mm
ohmic resistance | 50 Ω | |
Connection | stranded wires | |
Version | Contact suppression | |
Rated Voltage | 250 VAC | |
Capacity X|Y | 100 nF | |
With fuse | No |
Country of origin | DE |
Customs tariff number | 85363010 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available