20002 | Murr Elektronik
RC combinations, 110/230 VAC, 20 W, 20002
Unit Price (€ / pc.)
14.7084 € *
Available: 568 pcs.
Leadtime: 1 Week **
Total Price:
14.71 € *
Price list
Quantity
Price per unit*
1 pcs.
14.7084 €
10 pcs.
12.9472 €
50 pcs.
12.0666 €
150 pcs.
11.5430 €
500 pcs.
10.9480 €
*incl. VAT plus shipping costs
**Subject to prior sale
RC combinations, type Murr RC-A/AD.
Flexible connections. Suitable for bonding or suspending (e.g using cable ties). Consist of an AC-compatible metalized plastic film capacitor plus resistor mounted on a PCB that is molded in a flame-retardant plastic housing.
Rated voltage 110 to 230 VAC.
Technical attributes (capacitance/resistance, dimensions (WxHxL)): 0.22 µF/220R, 13 x 20 x 27 mm
Technical specifications
ohmic resistance | 220 Ω | |
Version | RC combinations | |
Rated Voltage | 110/230 VAC | |
Capacity X|Y | 220 nF | |
Power | 20 W | |
max. operating temperature | 70 °C | |
min. operating temperature | -20 °C | |
With fuse | No |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85363010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |