Magnetic ratchet bit drivers, short design.
With magnetic bit holder (1/4"), clockwise/counterclockwise setting, handle without bit storage.
Type: 808050S, T handle
Version | Ratchet screwdriver | |
ESD protection | No | |
Size | 1/4 inch | |
Blade length | 68 mm | |
Length | 95 mm | |
Peak type | hexagon | |
1000V Insulated | No |
Country of origin | TW |
Customs tariff number | 82079030 |
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available