3632 000 | Wolfcraft
Ratchet clamp, 3632000, FZR 50, clamping width 0 to 50 mm
Order No.: 07L3171
EAN: 4099891430771
MPN:
3632 000
Unit Price (€ / pc.)
14.9107 € *
Available: 14 pcs.
Leadtime: 1 Week **
Ratchet clamps, type Wolfcraft FZR.
Articulated clamping jaws with double groove for gentle crosswise clamping, made of glass fiber-reinforced special plastic, slip-proof handle sleeves, easy button release.
Type: 3632000, FZR 50, clamping width 0 to 50 mm
Technical specifications
Version | Ratchet clamp | |
Material | plastic | |
Span Width | 50 mm |
Download
Logistics
Country of origin | SK |
Customs tariff number | 39269097 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |