Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Ratchet set, 8100 SA 2, 42 items

Order No. 06 L 6032

Manufacturer name

Wera

Manufacturer No.

05003533001

piece
Total

€ 224.34
There are 3 piece in stock
Delivery:

scale from 1 from 3
Price* per piece € 224.3388 € 214.7236
product.detail.add.UNDEFINED

Technical features

Manufacturer information

Manufacturer name Wera
Manufacturer number 05003533001
GTIN 4013288121103
Country of origin Czech Republic
Customs tariff number 82041200
The above illustration may deviate

Ratchet sets with 1/4" drive, type Wera Zyklop 8100 SA 2.

42 items in sturdy metal case; Content: 1 ratchet 152 mm, 2 extensions (75 and 150 mm) with freewheel sleeve and Flexible-Lock system, 1 wobble extension (56 mm), 1 T-handle, 1 universal joint, 1 adapter with quick-release chuck, 13 sockets (metric) size 4.0/4.5/5.0/5.5/6.0/7.0/8.0/9.0/10/11/12/13/14 x 23 mm, 3 screwdriver bits size 0.6 x 4.5/1.0 x 5.5/1.2 x 8.0, 5 bits for hex socket screws 3.0/4.0/5.0/6.0/8.0, 3 bits for Phillips recessed head screws/ Pozidriv recessed head screws size 1/2/3 and 8 Torx socket driver bits size 8.0/9.0/10/15/20/25/30/40.

Type: 8100 SA 2, ratchet set, 42 items

  • Technical Data Sheets

  • Conformities

    RoHS compliant (31.03.2015)
    REACH compliant
    PAK not specified
    PFOS not specified
    SVHC free (15.01.2019)