Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Rail-mount pushbutton, 1 NC + 1 NO, green, E215-16-11D

Order No. 06 N 6554

Manufacturer name

ABB

Manufacturer No.

2CCA703152R0001

piece
Total

€ 19.33
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 1 from 10
Price* per piece € 19.3256 € 17.5287
product.detail.add.UNDEFINED

Technical features

Manufacturer information

Manufacturer name ABB
Manufacturer number 2CCA703152R0001
Country of origin Switzerland
Customs tariff number 85365080
The above illustration may deviate

Pushbuttons, type ABB Stotz E215.

For installation on mounting rails to EN 60715, 35 mm; Rated voltage: 250 VAC. rated current: 16 A/m. Contacts: 1 NO + 1 NC. Ambient temperatures: –25 to +55 °C. Width: 9.0 mm.

Technical attributes (type, pushbutton color): E215-16-11D, green

  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (28.10.2008)
Related products