014863 | ERNI
Knurled screw for D-Sub, 014863
Order No.: 55F4022
EAN: 4099889818413
MPN:
014863
No longer available from manufacturer
Unit Price (€ / pc.)
1.5708 € *
Available: 455 pcs.
Leadtime: On Request **
Corresponding knurled screws, type 014.
Made of surface finished steel.
Type: 863, M 3, length 42.8 mm
Technical specifications
Suitable for | D-Sub | |
Accessory Type | knurled screw |
Download
Logistics
Country of origin | SI |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |