E-KR3363 | Frolyt
Electrolytic capacitor, 470 µF, 40 V (DC), -10/+50 %, radial, pitch 5 mm, Ø 12.5 mm
Unit Price (€ / pc.)
0.7378 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Radial aluminium electrolyte capacitor, E-KR3363, Frolyt
Aluminum electrolytic capacitor for switching power supplies with low impedance values.
Features
- Service life at least 1.000h to 2.000h at 105°C
- Low voltage
- Insulated/Polarized
- Switch-proof
- RoHS-compatible
Technical specifications
Version | polar | |
Design | radial | |
diameter | 12.5 mm | |
ESR (Equivalent Series Resistance) | 270 mΩ | |
Capacity | 470 µF | |
Length | 30 mm | |
max. operating temperature | 105 °C | |
min. operating temperature | -40 °C | |
Rated voltage (DC) | 40 V | |
Grid | 5 mm | |
Tolerance | -10/+50 % |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85322200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |