P 3710 | PeakTech

R/C meter, 3710

Order No.: 24K1055
EAN: 4099891458041
MPN:
P 3710
3710
PeakTech
default L
Image may differ
Unit Price (€ / pc.)
46.8503 € *
Available: 5 pcs.
Leadtime: 1 Week **
Total Price:
46.85 € *
Price list
Quantity
Price per unit*
1 pcs.
46.8503 €
5 pcs.
44.0419 €
15 pcs.
42.3521 €
*incl. VAT plus shipping costs
**Subject to prior sale

Tweezers-type R/C meters for SMD, type PeakTech 3710.

With auto-scan function. Automatic detection of resistance, capacitance and diode; Resistance: up to 60 Mohm. Capacitance: up to 60 mF. Auto-scan function: 600 ohm to 6.0 Mohm/400 pF to 600 µF. Display: 5 5/6 digit, 11 mm LCD. Dimensions: 181 x 35 x 20 mm. Weight: 65 g. Supplied with batteries and operating instructions.

Type: 3710, R/C meter

Technical specifications
Version R/C measuring device
Capacity range 6 nF to 60 mF
Resistance Range 600 Ω to 60 MΩ
Logistics
Country of origin CN
Customs tariff number 90303100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes