Q- 12,000000M-HC49U-F-30-30-D-32 | Auris

Crystal, 12 MHz, 32 pF, ±30 ppm, 40 Ω, THT

Order No.: 78D316
EAN: 4099879149848
MPN:
Q- 12,000000M-HC49U-F-30-30-D-32
Series: HC49U
Auris
default L
front L
Image may differ
Unit Price (€ / pc.)
0.9639 € *
Available: 307 pcs.
Leadtime: 10 Weeks **
Total Price:
9.64 € *
Price list
Quantity
Price per unit*
10 pcs.
0.9639 €
50 pcs.
0.8449 €
250 pcs.
0.7378 €
1000 pcs.
0.6426 €
*incl. VAT plus shipping costs
**Subject to prior sale

Standard quartz crystals, type Auris HC49U.

Frequency tolerance: ±30 ppm at +25 °C. Load capacitance: 32 pF. Operating temperatures: –20 to +70 °C. Insulation resistance: 500 Mohm. Aging: ±5.0 ppm/year.


Temperature tolerance ±30 ppm.


Type: 12.000000 MHz

Technical specifications
Width 5 mm
ESR (Equivalent Series Resistance) 40 Ω
Frequency 12 MHz
Frequency stability +/-30
Height 13.46 mm
Length 11.05 mm
Load Capacity 32 pF
max. operating temperature 70 °C
min. operating temperature -20 °C
Assembly THT
Tolerance ±30 ppm
Logistics
Country of origin CN
Customs tariff number 85416000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Load Capacity
Frequency
Frequency stability
Width
Length
Tolerance
Height
Assembly
min. operating temperature
max. operating temperature
1 item in 52 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Load Capacity
Frequency
Frequency stability
Width
Length
Tolerance
Height
Assembly
min. operating temperature
max. operating temperature
Crystal, 7.3728 MHz, 32 pF, ±30 ppm, 40 Ω, THT
Order No.:
 78D292
Manufacturer:
 Auris
Manufacturer SKU:
 Q- 7,372800M-HC49U-F-30-30-D-32
Available: 342 pcs. Leadtime: 10 Weeks **
Total Price: 9.64 € *
10 pcs.
0.9639 €
50 pcs.
0.8449 €
250 pcs.
0.7378 €
1000 pcs.
0.6426 €
32 pF
7.3728 MHz
+/-30
5 mm
11.05 mm
±30 ppm
13.46 mm
THT
-20 °C
70 °C
Crystal, 14.7456 MHz, 32 pF, ±30 ppm, 40 Ω, THT
Order No.:
 78D326
Manufacturer:
 Auris
Manufacturer SKU:
 Q- 14,745600M-HC49U-F-30-30-D-32
Available: 1,080 pcs. Leadtime: 7 Weeks **
Total Price: 9.64 € *
10 pcs.
0.9639 €
50 pcs.
0.8449 €
250 pcs.
0.7378 €
1000 pcs.
0.6426 €
32 pF
14.7456 MHz
+/-30
5 mm
11.05 mm
±30 ppm
13.46 mm
THT
-20 °C
70 °C
Crystal, 3.6864 MHz, 20 pF, ±30 ppm, 90 Ω, THT
Order No.:
 78D250
Manufacturer:
 Auris
Manufacturer SKU:
 Q- 3,686400M-HC49U-F-30-30-D-20
Available: 1,040 pcs. Leadtime: 7 Weeks **
Total Price: 10.23 € *
10 pcs.
1.0234 €
50 pcs.
0.9044 €
250 pcs.
0.7854 €
1000 pcs.
0.6783 €
2500 pcs.
0.6188 €
20 pF
3.6864 MHz
+/-30
5 mm
11.05 mm
±30 ppm
13.46 mm
THT
-20 °C
70 °C
Crystal, 8 MHz, 32 pF, ±30 ppm, 40 Ω, THT
Order No.:
 78D294
Manufacturer:
 Auris
Manufacturer SKU:
 Q- 8,000000M-HC49U-F-30-30-D-32
Available: 155 pcs. Leadtime: 10 Weeks **
Total Price: 9.52 € *
10 pcs.
0.9520 €
50 pcs.
0.8449 €
250 pcs.
0.7259 €
1000 pcs.
0.6307 €
32 pF
8 MHz
+/-30
5 mm
11.05 mm
±30 ppm
13.46 mm
THT
-20 °C
70 °C
Crystal, 1.8432 MHz, 32 pF, ±30 ppm, 500 Ω, THT
Order No.:
 78D216
Manufacturer:
 Auris
Manufacturer SKU:
 Q- 1,843200M-HC49U-F-30-50-D-32
Available: 99 pcs. Leadtime: 10 Weeks **
Total Price: 10.83 € *
10 pcs.
1.0829 €
50 pcs.
0.9520 €
250 pcs.
0.8211 €
1000 pcs.
0.7259 €
2500 pcs.
0.6545 €
32 pF
1.8432 MHz
+/-50
5 mm
11.05 mm
±30 ppm
13.46 mm
THT
-20 °C
70 °C
Crystal, 12 MHz, 32 pF, ±30 ppm, 40 Ω, THT
Order No.:
 78D316
Manufacturer:
 Auris
Manufacturer SKU:
 Q- 12,000000M-HC49U-F-30-30-D-32
Available: 307 pcs. Leadtime: 10 Weeks **
Total Price: 9.64 € *
10 pcs.
0.9639 €
50 pcs.
0.8449 €
250 pcs.
0.7378 €
1000 pcs.
0.6426 €
32 pF
12 MHz
+/-30
5 mm
11.05 mm
±30 ppm
13.46 mm
THT
-20 °C
70 °C
Crystal, 26.975 MHz, 32 pF, ±30 ppm, 50 Ω, THT
Order No.:
 78D354
Manufacturer:
 Auris
Manufacturer SKU:
 Q- 26,975000M-HC49U-3-30-30-D-32
Available: 1 pcs. Leadtime: On Request **
Total Price: 0.51 € *
1 pcs.
0.5117 €
10 pcs.
0.4522 €
100 pcs.
0.3927 €
32 pF
26.975 MHz
+/-30
5 mm
11.05 mm
±30 ppm
13.46 mm
THT
-20 °C
70 °C
Crystal, 7.164112 MHz, 16 pF, ±30 ppm, 40 Ω, THT
Order No.:
 78D290
Manufacturer:
 Auris
Manufacturer SKU:
 Q- 7,164112M-HC49U-F-30-30-D-16
Available: 150 pcs. Leadtime: 7 Weeks **
Total Price: 9.52 € *
10 pcs.
0.9520 €
50 pcs.
0.8449 €
250 pcs.
0.7259 €
1000 pcs.
0.6307 €
16 pF
7.164112 MHz
+/-30
5 mm
11.05 mm
±30 ppm
13.46 mm
THT
-20 °C
70 °C
Crystal, 3.072 MHz, 32 pF, ±30 ppm, 150 Ω, THT
Order No.:
 78D244
Manufacturer:
 Auris
Manufacturer SKU:
 Q- 3,072000M-HC49U-F-30-30-D-32
Available: 29 pcs. Leadtime: 10 Weeks **
Total Price: 10.83 € *
10 pcs.
1.0829 €
50 pcs.
0.9520 €
250 pcs.
0.8211 €
1000 pcs.
0.7259 €
2500 pcs.
0.6545 €
32 pF
3.072 MHz
+/-30
5 mm
11.05 mm
±30 ppm
13.46 mm
THT
-20 °C
70 °C
Crystal, 11.0592 MHz, 32 pF, ±30 ppm, 40 Ω, THT
Order No.:
 78D314
Manufacturer:
 Auris
Manufacturer SKU:
 Q- 11,059200M-HC49U-F-30-30-D-32
Available: 295 pcs. Leadtime: 10 Weeks **
Total Price: 9.64 € *
10 pcs.
0.9639 €
50 pcs.
0.8449 €
250 pcs.
0.7378 €
1000 pcs.
0.6426 €
32 pF
11.0592 MHz
+/-30
5 mm
11.05 mm
±30 ppm
13.46 mm
THT
-20 °C
70 °C
Crystal, 16 MHz, 32 pF, ±30 ppm, 30 Ω, THT
Order No.:
 78D332
Manufacturer:
 Auris
Manufacturer SKU:
 Q- 16,000000M-HC49U-F-30-30-D-32
Available: 789 pcs. Leadtime: 7 Weeks **
Total Price: 9.64 € *
10 pcs.
0.9639 €
50 pcs.
0.8449 €
250 pcs.
0.7378 €
1000 pcs.
0.6426 €
32 pF
16 MHz
+/-30
5 mm
11.05 mm
±30 ppm
13.46 mm
THT
-20 °C
70 °C
Crystal, 2.5 MHz, 32 pF, ±30 ppm, 400 Ω, THT
Order No.:
 78D232
Manufacturer:
 Auris
Manufacturer SKU:
 Q- 2,500000M-HC49U-F-30-30-D-32
Available: 698 pcs. Leadtime: 10 Weeks **
Total Price: 10.59 € *
10 pcs.
1.0591 €
50 pcs.
0.9282 €
250 pcs.
0.8092 €
1000 pcs.
0.7021 €
2500 pcs.
0.6426 €
32 pF
2.5 MHz
+/-30
5 mm
11.05 mm
±30 ppm
13.46 mm
THT
-20 °C
70 °C
Crystal, 4.194304 MHz, 12 pF, ±30 ppm, 90 Ω, THT
Order No.:
 78D258
Manufacturer:
 Auris
Manufacturer SKU:
 Q- 4,194304M-HC49U-F-30-30-D-12
Available: 148 pcs. Leadtime: 10 Weeks **
Total Price: 7.29 € *
25 pcs.
0.2916 €
125 pcs.
0.2642 €
500 pcs.
0.2428 €
2000 pcs.
0.2249 €
5000 pcs.
0.2083 €
12 pF
4.194304 MHz
+/-30
5 mm
11.05 mm
±30 ppm
13.46 mm
THT
-20 °C
70 °C
Crystal, 6 MHz, 32 pF, ±30 ppm, 70 Ω, THT
Order No.:
 78D280
Manufacturer:
 Auris
Manufacturer SKU:
 Q- 6,000000M-HC49U-F-30-30-D-32
Available: 594 pcs. Leadtime: 10 Weeks **
Total Price: 9.52 € *
10 pcs.
0.9520 €
50 pcs.
0.8449 €
250 pcs.
0.7259 €
1000 pcs.
0.6307 €
32 pF
6 MHz
+/-30
5 mm
11.05 mm
±30 ppm
13.46 mm
THT
-20 °C
70 °C
Crystal, 3.2768 MHz, 32 pF, ±30 ppm, 150 Ω, THT
Order No.:
 78D246
Manufacturer:
 Auris
Manufacturer SKU:
 Q- 3,276800M-HC49U-F-30-30-D-32
Available: 664 pcs. Leadtime: 10 Weeks **
Total Price: 10.47 € *
10 pcs.
1.0472 €
50 pcs.
0.9282 €
250 pcs.
0.7973 €
1000 pcs.
0.7021 €
2500 pcs.
0.6426 €
32 pF
3.2768 MHz
+/-30
5 mm
11.05 mm
±30 ppm
13.46 mm
THT
-20 °C
70 °C
Crystal, 4.9152 MHz, 32 pF, ±30 ppm, 70 Ω, THT
Order No.:
 78D264
Manufacturer:
 Auris
Manufacturer SKU:
 Q- 4,915200M-HC49U-F-30-30-D-32
Available: 428 pcs. Leadtime: 7 Weeks **
Total Price: 10.23 € *
10 pcs.
1.0234 €
50 pcs.
0.9044 €
250 pcs.
0.7854 €
1000 pcs.
0.6783 €
2500 pcs.
0.6188 €
32 pF
4.9152 MHz
+/-30
5 mm
11.05 mm
±30 ppm
13.46 mm
THT
-20 °C
70 °C
Crystal, 20 MHz, 32 pF, ±30 ppm, 30 Ω, THT
Order No.:
 78D340
Manufacturer:
 Auris
Manufacturer SKU:
 Q- 20,000000M-HC49U-F-30-30-D-32
Available: 112 pcs. Leadtime: 10 Weeks **
Total Price: 9.64 € *
10 pcs.
0.9639 €
50 pcs.
0.8449 €
250 pcs.
0.7378 €
1000 pcs.
0.6426 €
32 pF
20 MHz
+/-30
5 mm
11.05 mm
±30 ppm
13.46 mm
THT
-20 °C
70 °C
Crystal, 6.4 MHz, 32 pF, ±30 ppm, 70 Ω, THT
Order No.:
 78D284
Manufacturer:
 Auris
Manufacturer SKU:
 Q- 6,400000M-HC49U-F-30-30-D-32
Available: 838 pcs. Leadtime: 10 Weeks **
Total Price: 9.64 € *
10 pcs.
0.9639 €
50 pcs.
0.8449 €
250 pcs.
0.7378 €
1000 pcs.
0.6426 €
32 pF
6.4 MHz
+/-30
5 mm
11.05 mm
±30 ppm
13.46 mm
THT
-20 °C
70 °C
Crystal, 4 MHz, 32 pF, ±30 ppm, 90 Ω, THT
Order No.:
 78D254
Manufacturer:
 Auris
Manufacturer SKU:
 Q- 4,000000M-HC49U-F-30-30-D-20
Available: 761 pcs. Leadtime: 10 Weeks **
Total Price: 9.52 € *
10 pcs.
0.9520 €
50 pcs.
0.8449 €
250 pcs.
0.7259 €
1000 pcs.
0.6307 €
32 pF
4 MHz
+/-30
5 mm
11.05 mm
±30 ppm
13.46 mm
THT
-20 °C
70 °C
Crystal, 5.185 MHz, 32 pF, ±30 ppm, 70 Ω, THT
Order No.:
 78D274
Manufacturer:
 Auris
Manufacturer SKU:
 Q- 5,185000M-HC49U-F-30-30-D-16
Available: 0 pcs. Leadtime: 10 Weeks **
Total Price: 0.52 € *
1000 pcs.
0.5236 €
32 pF
5.185 MHz
+/-30
5 mm
11.05 mm
±30 ppm
13.46 mm
THT
-20 °C
70 °C