Q- 32,768000K-TC38-20-B-12,5 | Auris
Crystal, 32.768 kHz, 12.5 pF, ±30 ppm, 35 kΩ, THT
Unit Price (€ / pc.)
0.2987 € *
Available: 2,230 pcs.
Leadtime: 10 Weeks **
Total Price:
2.99 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2987 €
50 pcs.
0.2130 €
250 pcs.
0.1773 €
1000 pcs.
0.1511 €
2500 pcs.
0.1333 €
*incl. VAT plus shipping costs
**Subject to prior sale
Miniature quartz crystals, type Auris TC26/TC38.
With wire connections, for high package density; frequency tolerance: ±20 ppm at +25 °C. Load capacitance: 12.5 pF. Operating temperatures: –10 to +60 °C. Series resistance: TC-26 max. 50 kohm, TC-38 max. 35 kohm. Insulation resistance: 500 Mohm. Aging: 5.0 ppm/year.
Type: TC38, 32.768 kHz
Technical specifications
Width | 3.1 mm | |
ESR (Equivalent Series Resistance) | 35 kΩ | |
Frequency | 32.768 kHz | |
Height | 1.1 mm | |
Length | 8.3 mm | |
Load Capacity | 12.5 pF | |
max. operating temperature | 60 °C | |
min. operating temperature | -10 °C | |
Assembly | THT | |
Tolerance | ±30 ppm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85416000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |