O- 3,579545M-AQO 14-50-5,0-A | Auris

Quartz oscillator, 3.579545 MHz, ±50 ppm, 5 V

Order No.: 77D818
EAN: 4099879147363
MPN:
O- 3,579545M-AQO 14-50-5,0-A
Series: AQO 14
Auris
default L
Image may differ

As a private customer, you can buy this item as soon as we have it back in stock.

Quartz oscillators, CMOS/TTL compatible, type Auris AQO14.

In 14-pole DiL package; Operating temperatures: 0 to +70 °C. Frequency stability: ±50 ppm. Symmetry: 40/60 % at 0.5 VDD. Rise and decay time max. 10 ns. Input voltage: 5.0 VDC ±10 %. Input current: 1.0 to 20 MHz 20 mA, 22 to 40 MHz 30 mA, 45 to 80 MHz 40 mA. Connections: 1/NC, 7/GND, 8/Out, 14/5.0 VDC/C-MOS, compatible, 1-10 TTL gates. Dimension H: 5.3 mm (100 MHz = 7.7 mm).


Type: 3.579545 MHz

Technical specifications
Width 13.1 mm
Frequency stability ±50 ppm
Height 5.3 mm
Capacity 15 pF
Length 20.4 mm
max. operating temperature 70 °C
min. operating temperature 0 °C
Assembly THT
nominal frequency 3.579 MHz
Logistics
Country of origin CN
Customs tariff number 85416000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
nominal frequency
Width
Length
Height
Assembly
min. operating temperature
Frequency stability
max. operating temperature
Capacity
1 item in 51 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
nominal frequency
Width
Length
Height
Assembly
min. operating temperature
Frequency stability
max. operating temperature
Capacity
Quartz oscillator, 48 MHz, ±50 ppm, 5 V
Order No.:
 77D934
Manufacturer:
 Auris
Manufacturer SKU:
 O- 48,000000M-AQO 14-50-5,0-A
Available: 43 pcs. Leadtime: 10 Weeks ** Next delivery: 100 pcs. on 2024-04-29
Total Price: 2.74 € *
1 pcs.
2.7370 €
25 pcs.
2.3324 €
100 pcs.
2.1539 €
250 pcs.
2.0468 €
1000 pcs.
1.8683 €
48 MHz
13.1 mm
20.4 mm
5.3 mm
THT
0 °C
±50 ppm
70 °C
15 pF
Quartz oscillator, 3.6864 MHz, ±50 ppm, 5 V
Order No.:
 77D820
Manufacturer:
 Auris
Manufacturer SKU:
 O- 3,686400M-AQO 14-50-5,0-A
Available: 4 pcs. Leadtime: 10 Weeks ** Next delivery: 100 pcs. on 2024-05-03
Total Price: 3.18 € *
1 pcs.
3.1773 €
25 pcs.
2.6894 €
100 pcs.
2.4990 €
250 pcs.
2.3681 €
1000 pcs.
2.1658 €
3.686 MHz
13.1 mm
20.4 mm
5.3 mm
THT
0 °C
±50 ppm
70 °C
15 pF
Quartz oscillator, 12 MHz, ±50 ppm, 5 V
Order No.:
 77D870
Manufacturer:
 Auris
Manufacturer SKU:
 O- 12,000000M-AQO 14-50-5,0-A
Available: 21 pcs. Leadtime: 10 Weeks **
Total Price: 3.18 € *
1 pcs.
3.1773 €
25 pcs.
2.6894 €
100 pcs.
2.4990 €
250 pcs.
2.3681 €
1000 pcs.
2.1658 €
12 MHz
13.1 mm
20.4 mm
5.3 mm
THT
0 °C
±50 ppm
70 °C
15 pF
Quartz oscillator, 10 MHz, ±50 ppm, 5 V
Order No.:
 77D860
Manufacturer:
 Auris
Manufacturer SKU:
 O- 10,000000M-AQO 14-50-5,0-A
Available: 1 pcs. Leadtime: 10 Weeks **
Total Price: 2.74 € *
1 pcs.
2.7370 €
25 pcs.
2.3324 €
100 pcs.
2.1539 €
250 pcs.
2.0468 €
1000 pcs.
1.8683 €
10 MHz
13.1 mm
20.4 mm
5.3 mm
THT
0 °C
±50 ppm
70 °C
15 pF
Quartz oscillator, 32 MHz, ±50 ppm, 5 V
Order No.:
 77D918
Manufacturer:
 Auris
Manufacturer SKU:
 O- 32,000000M-AQO 14-50-5,0-A
Available: 75 pcs. Leadtime: 10 Weeks **
Total Price: 2.74 € *
1 pcs.
2.7370 €
25 pcs.
2.3324 €
100 pcs.
2.1539 €
250 pcs.
2.0468 €
1000 pcs.
1.8683 €
32 MHz
13.1 mm
20.4 mm
5.3 mm
THT
0 °C
±50 ppm
70 °C
15 pF
Quartz oscillator, 25 MHz, ±50 ppm, 5 V
Order No.:
 77D908
Manufacturer:
 Auris
Manufacturer SKU:
 O- 25,000000M-AQO 14-50-5,0-A
Available: 86 pcs. Leadtime: 10 Weeks **
Total Price: 2.94 € *
1 pcs.
2.9393 €
25 pcs.
2.4990 €
100 pcs.
2.3205 €
250 pcs.
2.2015 €
1000 pcs.
2.0111 €
25 MHz
13.1 mm
20.4 mm
5.3 mm
THT
0 °C
±50 ppm
70 °C
15 pF
Quartz oscillator, 9.8304 MHz, ±50 ppm, 5 V
Order No.:
 77D858
Manufacturer:
 Auris
Manufacturer SKU:
 O- 9,830400M-AQO 14-50-5,0-A
Available: 95 pcs. Leadtime: 10 Weeks **
Total Price: 2.95 € *
1 pcs.
2.9512 €
25 pcs.
2.5109 €
100 pcs.
2.3205 €
250 pcs.
2.2134 €
1000 pcs.
2.0230 €
9.83 MHz
13.1 mm
20.4 mm
5.3 mm
THT
0 °C
±50 ppm
70 °C
15 pF
Quartz oscillator, 5 MHz, ±50 ppm, 5 V
Order No.:
 77D832
Manufacturer:
 Auris
Manufacturer SKU:
 O- 5,000000M-AQO 14-50-5,0-A
Available: 46 pcs. Leadtime: 10 Weeks **
Total Price: 2.74 € *
1 pcs.
2.7370 €
25 pcs.
2.3324 €
100 pcs.
2.1539 €
250 pcs.
2.0468 €
1000 pcs.
1.8683 €
5 MHz
13.1 mm
20.4 mm
5.3 mm
THT
0 °C
±50 ppm
70 °C
15 pF
Quartz oscillator, 1 MHz, ±50 ppm, 5 V
Order No.:
 77D800
Manufacturer:
 Auris
Manufacturer SKU:
 O- 1,000000M-AQO 14-50-5,0-A
Available: 97 pcs. Leadtime: 7 Weeks **
Total Price: 2.74 € *
1 pcs.
2.7370 €
25 pcs.
2.3324 €
100 pcs.
2.1539 €
250 pcs.
2.0468 €
1000 pcs.
1.8683 €
1 MHz
13.1 mm
20.4 mm
5.3 mm
THT
0 °C
±50 ppm
70 °C
15 pF
Quartz oscillator, 20 MHz, ±50 ppm, 5 V
Order No.:
 77D902
Manufacturer:
 Auris
Manufacturer SKU:
 O- 20,000000M-AQO 14-50-5,0-A
Available: 137 pcs. Leadtime: 7 Weeks **
Total Price: 2.74 € *
1 pcs.
2.7370 €
25 pcs.
2.3324 €
100 pcs.
2.1539 €
250 pcs.
2.0468 €
1000 pcs.
1.8683 €
20 MHz
13.1 mm
20.4 mm
5.3 mm
THT
0 °C
±50 ppm
70 °C
15 pF
Quartz oscillator, 4 MHz, ±50 ppm, 5 V
Order No.:
 77D822
Manufacturer:
 Auris
Manufacturer SKU:
 O- 4,000000M-AQO 14-50-5,0-A
Available: 75 pcs. Leadtime: 7 Weeks **
Total Price: 2.74 € *
1 pcs.
2.7370 €
25 pcs.
2.3324 €
100 pcs.
2.1539 €
250 pcs.
2.0468 €
1000 pcs.
1.8683 €
4 MHz
13.1 mm
20.4 mm
5.3 mm
THT
0 °C
±50 ppm
70 °C
15 pF
Quartz oscillator, 8 MHz, ±50 ppm, 5 V
Order No.:
 77D850
Manufacturer:
 Auris
Manufacturer SKU:
 O- 8,000000M-AQO 14-50-5,0-A
Available: 70 pcs. Leadtime: 10 Weeks **
Total Price: 2.74 € *
1 pcs.
2.7370 €
25 pcs.
2.3324 €
100 pcs.
2.1539 €
250 pcs.
2.0468 €
1000 pcs.
1.8683 €
8 MHz
13.1 mm
20.4 mm
5.3 mm
THT
0 °C
±50 ppm
70 °C
15 pF
Quartz oscillator, 1.8432 MHz, ±50 ppm, 5 V
Order No.:
 77D802
Manufacturer:
 Auris
Manufacturer SKU:
 O- 1,843200M-AQO 14-50-5,0-A
Available: 90 pcs. Leadtime: 10 Weeks **
Total Price: 11.96 € *
5 pcs.
2.3919 €
25 pcs.
2.1182 €
125 pcs.
1.9159 €
500 pcs.
1.7374 €
1000 pcs.
1.6541 €
1.8432 MHz
13.1 mm
20.4 mm
5.3 mm
THT
0 °C
±50 ppm
70 °C
15 pF
Quartz oscillator, 16 MHz, ±50 ppm, 5 V
Order No.:
 77D886
Manufacturer:
 Auris
Manufacturer SKU:
 O- 16,000000M-AQO 14-50-5,0-A
Available: 79 pcs. Leadtime: 6 Weeks **
Total Price: 2.74 € *
1 pcs.
2.7370 €
25 pcs.
2.3324 €
100 pcs.
2.1539 €
250 pcs.
2.0468 €
1000 pcs.
1.8683 €
16 MHz
13.1 mm
20.4 mm
5.3 mm
THT
0 °C
±50 ppm
70 °C
15 pF
Quartz oscillator, 4.194304 MHz, ±50 ppm, 5 V
Order No.:
 77D826
Manufacturer:
 Auris
Manufacturer SKU:
 O- 4,194304M-AQO 14-50-5,0-A
Available: 20 pcs. Leadtime: 7 Weeks **
Total Price: 3.11 € *
1 pcs.
3.1059 €
10 pcs.
2.2134 €
120 pcs.
1.1781 €
4.194 MHz
13.1 mm
20.4 mm
5.3 mm
THT
0 °C
±50 ppm
70 °C
15 pF
Quartz oscillator, 40 MHz, ±50 ppm, 5 V
Order No.:
 77D928
Manufacturer:
 Auris
Manufacturer SKU:
 O- 40,000000M-AQO 14-50-5,0-A
Available: 94 pcs. Leadtime: 10 Weeks **
Total Price: 2.74 € *
1 pcs.
2.7370 €
25 pcs.
2.3324 €
100 pcs.
2.1539 €
250 pcs.
2.0468 €
1000 pcs.
1.8683 €
40 MHz
13.1 mm
20.4 mm
5.3 mm
THT
0 °C
±50 ppm
70 °C
15 pF
Quartz oscillator, 5.0688 MHz, ±50 ppm, 5 V
Order No.:
 77D834
Manufacturer:
 Auris
Manufacturer SKU:
 O- 5,068800M-AQO 14-50-5,0-A
Available: 0 pcs. Leadtime: 10 Weeks **
Total Price: 0.00 € *
0 pcs.
0.00 €
5.068 MHz
13.1 mm
20.4 mm
5.3 mm
THT
0 °C
±50 ppm
70 °C
15 pF
Quartz oscillator, 18 MHz, ±50 ppm, 5 V
Order No.:
 77D892
Manufacturer:
 Auris
Manufacturer SKU:
 O- 18,000000M-AQO 14-50-5,0-A
Available: 0 pcs. Leadtime: 10 Weeks **
Total Price: 0.00 € *
0 pcs.
0.00 €
18 MHz
13.1 mm
20.4 mm
5.3 mm
THT
0 °C
±50 ppm
70 °C
15 pF
Quartz oscillator, 19.6608 MHz, ±50 ppm, 5 V
Order No.:
 77D898
Manufacturer:
 Auris
Manufacturer SKU:
 O- 19,660800M-AQO 14-50-5,0-A
Available: 0 pcs. Leadtime: 10 Weeks **
Total Price: 0.00 € *
0 pcs.
0.00 €
19.66 MHz
13.1 mm
20.4 mm
5.3 mm
THT
0 °C
±50 ppm
70 °C
15 pF
Quartz oscillator, 6.144 MHz, ±50 ppm, 5 V
Order No.:
 77D842
Manufacturer:
 Auris
Manufacturer SKU:
 O- 6,144000M-AQO 14-50-5,0-A
Available: 0 pcs. Leadtime: 10 Weeks **
Total Price: 1.74 € *
100 pcs.
1.7374 €
6.144 MHz
13.1 mm
20.4 mm
5.3 mm
THT
0 °C
±50 ppm
70 °C
15 pF