560.025.101 | ECS Cleaning Solutions
ECS Cleaning Solutions cleaning swabs, package, 25 pieces, 560.025.101
Order No.: 13L2675
EAN: 4099891434120
MPN:
560.025.101
Unit Price (€ / pck.)
10.2935 € *
Available: 211 pck.
Next delivery: 30 pck. on 2024-05-15
Leadtime: 4 Weeks **
Total Price:
10.29 € *
Price list
Quantity
Price per unit*
1 pck.
10.2935 €
10 pck.
9.0559 €
50 pck.
8.4371 €
150 pck.
8.0682 €
500 pck.
7.6517 €
*incl. VAT plus shipping costs
**Subject to prior sale
Q-tips with head of polyurethane foam, type ECS 560-025
Consisting of a PVC stick and a cleaning head made of very pure polyurethane foam. The foam does not grind and ensures gentle yet effective cleaning of sensitive surfaces. The flexible PVC stick is break-proof and does not splinter.
Length: 110 mm
Head dimensions: D 12 mm, L 25 mm
Technical specifications
Usage | for all automated systems, electronic and technical equipment | |
Version | cleaning swabs | |
Container | package | |
Contents | 25 pieces |
Download
Logistics
Country of origin | DE |
Customs tariff number | 30059010 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |