561.100.000 | ECS Cleaning Solutions
ECS Cleaning Solutions cleaning swabs, package, 100 pieces, 561.100.000
Order No.: 13L2670
EAN: 4099891434106
MPN:
561.100.000
Unit Price (€ / pck.)
7.9135 € *
Available: 299 pck.
Leadtime: 4 Weeks **
Total Price:
7.91 € *
Price list
Quantity
Price per unit*
1 pck.
7.9135 €
10 pck.
6.9615 €
100 pck.
6.1047 €
250 pck.
5.8667 €
1000 pck.
5.4978 €
*incl. VAT plus shipping costs
**Subject to prior sale
Q-tips, with lint-free absorbent cotton tip, type ECS 561-100
Wooden rods with precise cotton winding, for gentle cleaning of sensitive electronic and precision parts.
Design: non-conductive wooden rods
Length: 150 mm
Head dimensions: D 5.0, L 10 mm
Technical specifications
Usage | for all automated systems, electronic and technical equipment | |
Version | cleaning swabs | |
Container | package | |
Contents | 100 pieces |
Download
Logistics
Country of origin | DE |
Customs tariff number | 30059010 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |