Round power cables, type H05VV-F.
Stranded copper wire, bright. For medium mechanical stress
Cross-section 3 x 1.0 mm², outer diameter 7.0 mm.
Core insulation material | PVC | |
Core colour sequence | VDE 0293-308 | |
Number of cores | 3 | |
Version | Sheathed cable | |
Outer diameter | 7 mm | |
AWG cross-section | AWG 18 | |
Colour | gray | |
Halogen free | No | |
Conductor category | CL.5 = fine stranded | |
Cable material | copper, bright | |
Cable cross-section | 1.0 mm² | |
Material | PVC | |
Rated voltage | 500 V | |
Rated voltage U0 | 300 V | |
Standard number | EN 50525-2-11 | |
Test voltage | 2 kV | |
Shielding | unshielded | |
Drag chain suitable | No | |
Protective conductor available | Yes | |
Temperature range (active) | -5 °C to 70 °C | |
Temperature range (unmoved) | -40 °C to 70 °C |
Country of origin | DE |
Customs tariff number | 85444995 |
Original Packaging | Ring with 100 meters |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Order No.:
05L2043
Manufacturer SKU:
12 74 180 SB
Order No.:
20L1405
Manufacturer SKU:
13 81 200
Order No.:
05L2704
Manufacturer SKU:
13 86 200
Order No.:
05L7830
Manufacturer SKU:
12 42 195
Order No.:
22L1754
Manufacturer SKU:
13 66 180
Order No.:
22L1753
Manufacturer SKU:
13 62 180
Order No.:
05L2700
Manufacturer SKU:
13 82 200
Order No.:
05L7806
Manufacturer SKU:
12 40 200
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available