GDZ-01 | Greisinger

Connection hose, 1 m, 6 mm outer Ø, 4 mm inner Ø, PVC, 5 bar at 23 °C for GMH 31xx/51xx/GDUSB/GMSD, GDZ-01

Order No.: 22K1449
EAN: 4099891465643
MPN:
GDZ-01
601541
Greisinger
default L
Image may differ
Unit Price (€ / pc.)
2.856 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
2.86 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.856 €

PVC hose, GDZ-01, Greisinger

PVC hose 6/4

Features

  • 6 mm outer Ø, 4 mm inner Ø, 5 bar at 23 °C)
  • 1 meter
Technical specifications
Version 1 m, 6 mm outer Ø, 4 mm inner Ø, PVC, 5 bar at 23 °C
Suitable for GMH 31xx/51xx/GDUSB/GMSD
Accessory Type Connection hose
Logistics
Country of origin DE
Customs tariff number 90269000
Compliance
RoHS conform Yes
Date of RoHS guidelines 6/8/11
SVHC free Yes