6425.0101 | Marquardt
Short-stroke pushbutton, 1 Form A (N/O), 100 mA/28 V, unlit , actuator (white, L 4.3 mm), 0.7 N, THT
Unit Price (€ / pc.)
1.9159 € *
Available: 0 pcs.
Next delivery: 800 pcs. on 2024-05-03
Leadtime: 10 Weeks **
Total Price:
1.92 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9159 €
25 pcs.
1.6303 €
100 pcs.
1.4994 €
250 pcs.
1.4280 €
1000 pcs.
1.3090 €
*incl. VAT plus shipping costs
**Subject to prior sale
Key switch, 6425.0101, Marquardt
The 6425.0101 key switch offers a pleasant actuating characteristic with low actuation noise, a low bounce time, and comes standard with gold plated contacts.
Technical specifications
Connection | THT | |
illuminated | No | |
actuating force | 0.7 N | |
Width | 14.4 mm | |
Actuator colour | white | |
Height | 10.7 mm | |
Contact material | gold-plated | |
Length | 14.8 mm | |
Latching switching function | 1 Form A (N/O) | |
Breaking capacity | 100 mA/28 V |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85365011 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |