1.15.106.501/1300 | RAFI

Pushbutton, 2 pole, transparent, illuminated  (red), 0.5 A/24 V, mounting Ø 9.1 mm, IP40, 1.15.106.501/1300

Order No.: 12G572
EAN: 4099889193060
MPN:
1.15.106.501/1300
RAFI
default L
front L
Image may differ
Unit Price (€ / pc.)
18.8258 € *
Available: 574 pcs.
Leadtime: 8 Weeks **
Total Price:
18.83 € *
Price list
Quantity
Price per unit*
1 pcs.
18.8258 €
5 pcs.
17.6834 €
15 pcs.
17.0051 €
50 pcs.
16.2554 €
150 pcs.
15.5771 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pushbutton and illuminated pushbutton switches, type RAFI 1.15.106.

1 NO + 1 NC; Panel-mount diameter: 9.1 mm. Mounting: with threaded ring. Bezel color: black. Switching voltage: max. 24 V. Switching current: max. 0.5 A. Connections: solder terminals, tinned. Actuating force: max. 5.0 N. Actuating travel: 1.5 mm. Degree of protection: IP 40 at the switchboard front.

Illuminated pushbutton switches with permanently installed super-bright LED, type 1.15.106.

LED voltage: 2.0 V/10 mA or external protective resistor (recommended values for the LED resistor: 5.0 to 7.0 V: 270 ohm, 0.25 W, 12 to 14 V: 680 ohm, 0.5 W and 24 to 28 V: 1500 ohm, 1.0 W).

Technical attributes (type, lens color): 1.15.106.501/1300, red

Technical specifications
Connection solder connection
Design round
Printed No
illuminated Yes
Installation diameter 9.1 mm
Actuator colour transparent
Farbe der Beleuchtung red
contact surface gold-plated
Pin number 2 pole
Latching switching function groping
Breaking capacity 0.5 A/24 V
Protection class IP40
Logistics
Country of origin HU
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Actuator colour
illuminated
Farbe der Beleuchtung
Design
Breaking capacity
Latching switching function
contact surface
Pin number
Connection
Installation diameter
1 item in 14 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Actuator colour
illuminated
Farbe der Beleuchtung
Design
Breaking capacity
Latching switching function
contact surface
Pin number
Connection
Installation diameter
Pushbutton, 2 pole, white, unlit , 0.5 A/24 V, mounting Ø 9.1 mm, IP40, 1.15.106.301/0214
Order No.:
 12G541
Manufacturer:
 RAFI
Manufacturer SKU:
 1.15.106.301/0214
Available: 50 pcs. Leadtime: 9 Weeks ** Next delivery: 12 pcs. on 2024-05-08
Total Price: 14.72 € *
1 pcs.
14.7203 €
10 pcs.
12.9472 €
50 pcs.
12.0666 €
150 pcs.
11.5311 €
500 pcs.
10.9480 €
white
No
round
0.5 A/24 V
groping
gold-plated
2 pole
solder connection
9.1 mm