1.10.102.001/0301 | RAFI

Pushbutton, 1 pole, red, unlit , 2 A/250 V, mounting Ø 16.2 mm, IP40/IP65, 1.10.102.001/0301

Order No.: 12G402
EAN: 4099889192575
MPN:
1.10.102.001/0301
RAFI
default L
front L
Image may differ
Unit Price (€ / pc.)
9.7937 € *
Available: 37 pcs.
Leadtime: 2 Weeks **
Total Price:
9.79 € *
Price list
Quantity
Price per unit*
1 pcs.
9.7937 €
10 pcs.
8.6156 €
50 pcs.
8.0444 €
150 pcs.
7.6755 €
500 pcs.
7.2828 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pushbutton switches, not illuminated, type RAFI 1.10.102.

Panel-mount diameter: 16.2 mm, black collar and projecting lens, opaque. Mounting: threaded ring. Connections: screw terminals. Contact material: silver. Actuating force: max. 7.5 N/m. Actuating travel: 4.3 mm. Switching voltage: max. 250 VAC. Switching current: max. 2.0 A. Degree of protection (at the front): IP 40. Operating temperatures: –25 to +85 °C. Certifications: ENEC.

1 x NO contact, type 1.10.102.001/.

Technical attributes (type, lens color): 1.10.102.001/0301, red

Technical specifications
Connection screw connection
Design round
Printed No
illuminated No
Installation diameter 16.2 mm
Actuator colour red
contact surface silver-plated
Pin number 1 pole
Latching switching function groping
Breaking capacity 2 A/250 V
Protection class IP40/IP65
Logistics
Country of origin HU
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory
Variations
Actuator colour
contact surface
Connection
Design
Breaking capacity
Latching switching function
Pin number
illuminated
Installation diameter
1 item in 6 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Actuator colour
contact surface
Connection
Design
Breaking capacity
Latching switching function
Pin number
illuminated
Installation diameter