1.10.107.011/0301 | RAFI

Pushbutton, 1 pole, red, unlit , 0.1 A/24 V, mounting Ø 9.1 mm, IP40, 1.10.107.011/0301

Order No.: 12G302
EAN: 4099889190632
MPN:
1.10.107.011/0301
RAFI
default L
front L
Image may differ
Unit Price (€ / pc.)
4.9266 € *
Available: 121 pcs.
Leadtime: 4 Weeks **
Total Price:
4.93 € *
Price list
Quantity
Price per unit*
1 pcs.
4.9266 €
10 pcs.
4.3435 €
100 pcs.
3.7961 €
250 pcs.
3.6533 €
1000 pcs.
3.4272 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pushbutton switches, not illuminated, type RAFI 1.10.107.011.

Panel-mount diameter: 9.1 mm, black round collar and projecting lens, opaque. Contact type: 1 x NO. Mounting: threaded ring. Connections: solder terminals. Contact material: silver. Actuating force: max. 7.0 N/m. Actuating travel: 2.0 mm. Switching voltage: max. 24 V. Switching current: max. 0.1 A. Degree of protection (at the front): IP 40. Operating temperatures: –25 to +70 °C.

Technical attributes (type, lens color): 1.10.107.011/0301, red

Technical specifications
Connection solder connection
Design round
Printed No
illuminated No
Installation diameter 9.1 mm
Actuator colour red
contact surface silver-plated
Pin number 1 pole
Latching switching function groping
Breaking capacity 0.1 A/24 V
Protection class IP40
Logistics
Country of origin HU
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Actuator colour
Design
Breaking capacity
Latching switching function
contact surface
Pin number
Connection
illuminated
Installation diameter
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Actuator colour
Design
Breaking capacity
Latching switching function
contact surface
Pin number
Connection
illuminated
Installation diameter