1845.6037 | Mentor

Pushbutton, 1 pole, black, illuminated  (yellow), 0.5 A/60 V, IP50, 1845.6037

Order No.: 12G2791
EAN: 4099889190083
MPN:
1845.6037
18456037
Series: 1845.60
Mentor
default L
front L
Image may differ
Unit Price (€ / pc.)
3.8556 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
3.86 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
3.8556 €

Pushbutton switches with LED, type Mentor 1845.

Single-pole; Switching action: off - momentary on (M), for PCB connection. Housing material: PC, black, terminals: tinned, actuating force: max. 5.0 N. Breaking capacity: 0.5 A/60 V AC/DC. Test voltage: 500 V/50 Hz. Contact resistance: max. 200 mohm. Operating temperatures: –40 to +85 °C. The actuator element can be equipped with separately available snap-on plastic buttons.

Technical attributes (type, LED color): 1845.6037, yellow

Technical specifications
Connection solder connection
Design round
Printed No
illuminated Yes
Actuator colour black
Farbe der Beleuchtung yellow
Pin number 1 pole
Latching switching function groping
Breaking capacity 0.5 A/60 V
Protection class IP50
Vandal-proof No
Logistics
Country of origin TN
Customs tariff number 85365011
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory
Variations
Actuator colour
Farbe der Beleuchtung
Design
Breaking capacity
Latching switching function
Pin number
Connection
illuminated
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Actuator colour
Farbe der Beleuchtung
Design
Breaking capacity
Latching switching function
Pin number
Connection
illuminated
Pushbutton, 1 pole, black, illuminated  (green), 0.5 A/60 V, IP50, 1845.6038
Order No.:
 12G2792
Manufacturer:
 Mentor
Manufacturer SKU:
 1845.6038
Available: 95 pcs. Leadtime: 1 Week **
Total Price: 5.38 € *
1 pcs.
5.3788 €
10 pcs.
4.7362 €
100 pcs.
4.1531 €
250 pcs.
3.9865 €
1000 pcs.
3.7366 €
black
green
round
0.5 A/60 V
groping
1 pole
solder connection
Yes