1844.6835 | Mentor
Pushbutton, 2 pole, green, illuminated (green), 0.5 A/60 V, IP50, 1844.6835
Pushbuttons and switches with LED, type Mentor 1844.
Double-pole. For PCB mounting. Soldering-bath-proof and wash-proof; Switching voltage: 60 V AC/DC. Switching current: 0.5 A. Breaking capacity. 6.0 VA. Quiescent current: 2.0 A. Contact resistance: < 50 mohm. Actuating force: max. 8.0 N. Housing material: black PC. Operating temperatures: –40 to +85 °C.
Technical attributes (type, light color, make action ON, momentary on M): 1844.6835, green, ON-M
Connection | PCB connection | |
Design | round | |
Printed | No | |
illuminated | Yes | |
Actuator colour | green | |
Farbe der Beleuchtung | green | |
contact surface | gold-plated | |
Pin number | 2 pole | |
Latching switching function | groping | |
Breaking capacity | 0.5 A/60 V | |
Protection class | IP50 | |
Vandal-proof | No |
Country of origin | TN |
Customs tariff number | 85365011 |
Original Packaging | Bar with 15 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |