The 18535AD panel switch, also known as a pushbutton switch, is a versatile and reliable device designed to provide seamless control in various applications. With its single pole configuration, this switch enables efficient electrical functions, guaranteeing a smooth ON operation. Whether you need to activate a motor, control a lighting system, or operate any other electrical device, the 18535AD panel switch is the perfect choice. Trust in its high-quality construction and enjoy its user-friendly design, making it a must-have component for your electrical projects.
Connection | solder connection | |
Design | plunger | |
Printed | No | |
illuminated | No | |
Installation diameter | 6.5 mm | |
Actuator colour | blue | |
contact surface | gold-plated | |
Pin number | 1 pole | |
Latching switching function | groping | |
Breaking capacity | 1 A/125 V | |
Vandal-proof | No |
Country of origin | FR |
Customs tariff number | 85365080 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available