1.30.270.021/2300 | RAFI

Pushbutton, illuminable, groping, waistband round, red, front ring silver, mounting Ø 22.3 mm, 1.30.270.021/2300

Order No.: 12G9245
EAN: 4099889250442
MPN:
1.30.270.021/2300
Series: RAFIX 22 FS+
RAFI
default L
Image may differ
Unit Price (€ / pc.)
9.8532 € *
Available: 45 pcs.
Leadtime: On Request **
Total Price:
9.85 € *
Price list
Quantity
Price per unit*
1 pcs.
9.8532 €
10 pcs.
8.6751 €
50 pcs.
8.0920 €
150 pcs.
7.7231 €
500 pcs.
7.3304 €
*incl. VAT plus shipping costs
**Subject to prior sale

Ultra-flat control elements, series RAFIX 22FS+, type RAFI 1.20.

Mounting depth: 9.2 mm. Mounting: threaded ring. Panel cut-out: 22.3 mm. Degree of protection: IP 65. Operating temperatures: –25 to +70 °C. PCB connection with anti-twist mechanism. Pushbutton travel: 4.0 mm. End stop strength: 100 N. NC contacts: force released to IEC 947-5-1. Operating voltage: 35 VUC. Operating current: 100 mA UC. Power: max. 250 mW. Switching element: gold contacts. Illumination: 3.0 mm LED.

Pushbuttons with metal bezel series RAFIX 22FS+.

Actuator flush with bezel, direct action to the contact block. Metallic bezel.

Illuminated, type RAFIX 22FS+.

Function: momentary. Actuator: colored, translucent.

Type: 1.30.270.021/2300, red

Technical specifications
Version pushbutton
Type of mounting threaded ring
can be illuminated Yes
Collar shape of the front frame round
Installation diameter 22.3 mm
Installation height 9.85 mm
Installation depth 9.2 mm
Actuator colour red
Front ring colour silver
Contact function groping
Protection class IP65
Logistics
Country of origin HU
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory

Order No.:

 12G8478

Manufacturer SKU:

 5.05.800.062/0000

 

Available: 29 pcs. Leadtime: 7 Weeks **
5.19 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.1884 €
10 pcs.
4.5696 €
100 pcs.
4.0103 €
250 pcs.
3.8437 €
1000 pcs.
3.5938 €
Variations
Actuator colour
Version
Front ring colour
Installation diameter
Contact function
can be illuminated
Type of mounting
Collar shape of the front frame
Installation depth
1 item in 40 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Actuator colour
Version
Front ring colour
Installation diameter
Contact function
can be illuminated
Type of mounting
Collar shape of the front frame
Installation depth