495005 | C.K Tools

Fish tape, 495005, 10 m, 156 g

Order No.: 06L7592
EAN: 5051074950055
MPN:
495005
5051074950055
C.K Tools
default L
front L
side L
back L
top L
Image may differ
Unit Price (€ / pc.)
19.8254 € *
Available: 2 pcs.
Leadtime: 3 Weeks **
Total Price:
19.83 € *
Price list
Quantity
Price per unit*
1 pcs.
19.8254 €
5 pcs.
17.8500 €
*incl. VAT plus shipping costs
**Subject to prior sale

Fish tapes, type C.K 5390.

With 190 mm guide, smooth finish, non-conductive and corrosion resistant; Material: Perlon. Diameter: 4.0 mm.

Technical attributes (type, length, weight): 495005, 10 m, 156 g

Technical specifications
Version Draw tape
diameter 4 mm
Contents 1 guide spring
Reach 10 m
Logistics
Country of origin DE
Customs tariff number 82055980
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Reach
diameter
Version
Contents
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Reach
diameter
Version
Contents
Fish tape, 495005, 10 m, 156 g
Order No.:
 06L7592
Manufacturer:
 C.K Tools
Manufacturer SKU:
 495005
Available: 2 pcs. Leadtime: 3 Weeks **
Total Price: 19.83 € *
1 pcs.
19.8254 €
5 pcs.
17.8500 €
10 m
4 mm
Draw tape
1 guide spring
Fish tape, 495006, 20 m, 286 g
Order No.:
 06L7594
Manufacturer:
 C.K Tools
Manufacturer SKU:
 495006
Available: 0 pcs. Leadtime: 12 Weeks **
Total Price: 29.94 € *
1 pcs.
29.9404 €
5 pcs.
26.9535 €
20 m
4 mm
Draw tape
1 guide spring
Fish tape, 495007, 30 m, 410 g
Order No.:
 06L7596
Manufacturer:
 C.K Tools
Manufacturer SKU:
 495007
Available: 0 pcs. Leadtime: 14 Weeks **
Total Price: 38.06 € *
1 pcs.
38.0562 €
5 pcs.
34.2601 €
30 m
4 mm
Draw tape
1 guide spring