AV13074 | Avit

PU Coated Gloves L

Order No.: 03L4615
EAN: 5013969991826
MPN:
AV13074
Avit
default L
Image may differ
Unit Price (€ / pc.)
2.4395 € *
Available: 4 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
4.88 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2 pcs.
2.4395 €

- nylon-gloves, gauge 13

- seamless liner

- PU coating to palm and fingers

- rip resistant

- anti-static

- suitable for general use

- size: L

- EN388 & EN420 class II

Technical specifications
Usage general applications
Colour white
Size L
Material nylon
Logistics
Country of origin CN
Customs tariff number 61161020
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Material
Colour
Size
Usage
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Material
Colour
Size
Usage
PU Coated Gloves L
Order No.:
 03L4615
Manufacturer:
 Avit
Manufacturer SKU:
 AV13074
Available: 4 pcs. Available in 14 Days: 30 pcs. Leadtime: 2 Weeks **
Total Price: 4.88 € *
2 pcs.
2.4395 €
nylon
white
L
general applications
PU Coated Gloves XL
Order No.:
 03L4616
Manufacturer:
 Avit
Manufacturer SKU:
 AV13075
Available: 0 pcs. Available in 14 Days: 30 pcs. Leadtime: 2 Weeks **
Total Price: 2.46 € *
1 pcs.
2.4633 €
nylon
white
L
general applications