B59050D1100B040 | EPCOS
PTC thermistor, 80 Ω (80R), 40R / 80R, 18 VDC
Unit Price (€ / pc.)
11.4002 € *
Available: 204 pcs.
Leadtime: On Request **
Total Price:
11.40 € *
Price list
Quantity
Price per unit*
1 pcs.
11.4002 €
10 pcs.
8.1515 €
25 pcs.
6.9615 €
50 pcs.
6.0571 €
100 pcs.
5.5097 €
*incl. VAT plus shipping costs
**Subject to prior sale
PTC thermistors, type TDK/Epcos B59050D.
E.g. for water, oil, gasoline level sensing, in hermetical sealed stainless steel package. Max
Technical specifications
ohmic resistance | 80 Ω | |
Design | disc | |
max. operating temperature | 50 °C | |
min. operating temperature | -25 °C | |
Assembly | Free-standing | |
Rated voltage (DC) | 18 V | |
Tolerance | ±30 % |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85332100 |
Original Packaging | Bulk with 50 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |