B59890C0080A070 | EPCOS
PTC thermistor, 150 Ω (150R), 80 °C, 25 %
Unit Price (€ / pc.)
1.1305 € *
Available: 730 pcs.
Leadtime: 32 Weeks **
Total Price:
11.31 € *
Price list
Quantity
Price per unit*
10 pcs.
1.1305 €
50 pcs.
0.9996 €
500 pcs.
0.7973 €
1000 pcs.
0.7378 €
2000 pcs.
0.6902 €
*incl. VAT plus shipping costs
**Subject to prior sale
PTC thermistors, type TDK/Epcos B598..C80A70.
Short response time and reduced component temperature at maximum operating voltage. Suited for use as surge current and short-circuit protection element
Technical specifications
ohmic resistance | 150 Ω | |
Response temperature | 80 °C | |
Design | radial | |
max. operating temperature | 60 °C | |
min. operating temperature | 0 °C | |
Assembly | THT | |
Rated voltage (AC) | 265 V | |
Rated voltage (DC) | 265 V | |
Rated current | 15 A | |
switching current | 200 mA | |
Tolerance | ±25 % |
Download
Logistics
Country of origin | ID |
Customs tariff number | 85332100 |
Original Packaging | Bulk with 500 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |