B59008C0080A040 | EPCOS
PTC thermistor, 250 Ω (250R), 80 °C, 570R / 570R
Unit Price (€ / pc.)
3.0821 € *
Available: 337 pcs.
Leadtime: 32 Weeks **
Total Price:
3.08 € *
Price list
Quantity
Price per unit*
1 pcs.
3.0821 €
10 pcs.
1.9278 €
50 pcs.
1.6898 €
500 pcs.
1.3447 €
1000 pcs.
1.2495 €
*incl. VAT plus shipping costs
**Subject to prior sale
PTC thermistors, type TDK/Epcos B59008C.
With particularly short response time, characteristic curves of response temperatures 90 to 110 °C to DIN 44081. Universal device, e.g. for temperature limit monitoring, control tasks, temperature measurements etc., coated
Technical specifications
ohmic resistance | 250 Ω | |
Response temperature | 80 °C | |
Design | radial | |
max. operating temperature | 40 °C | |
min. operating temperature | 0 °C | |
Assembly | PCB mounting | |
Rated voltage (DC) | 30 V |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85332100 |
Original Packaging | Bulk with 500 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |