B59101P1120A062 | EPCOS

PTC thermistor, 13 Ω (13R), 120 °C, 25 %

Order No.: 82E3000
EAN: 4099879981691
MPN:
B59101P1120A062
B59101P1120A62
Series: B59x
EPCOS
default L
Image may differ
Unit Price (€ / pc.)
3.1416 € *
Available: 52 pcs.
Next delivery: 1,000 pcs. on 2024-04-29
Leadtime: 32 Weeks **
Total Price:
3.14 € *
Price list
Quantity
Price per unit*
1 pcs.
3.1416 €
10 pcs.
1.9635 €
50 pcs.
1.7136 €
250 pcs.
1.4875 €
1000 pcs.
1.2971 €
*incl. VAT plus shipping costs
**Subject to prior sale

SMD PTC thermistors, type TDK/Epcos B59.

In plastic mold, suitable for overload and short-circuit protection, with tinned leads for flow and reflow soldering

Operating voltage 30 V/60 °C and reference temperature of 120 °C, type B59101../B59201../B59301.

Technical specifications
ohmic resistance 13 Ω
Response temperature 120 °C
Design SMD 3225
max. operating temperature 125 °C
min. operating temperature -40 °C
Assembly SMD
Rated voltage (AC) 30 V
Rated voltage (DC) 30 V
Rated current 170 A
switching current 355 mA
Tolerance ±25 %
Logistics
Country of origin CN
Customs tariff number 85332100
Original Packaging Reel with 1,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
ohmic resistance
switching current
Rated current
Design
Tolerance
Rated voltage (AC)
Assembly
Response temperature
min. operating temperature
Rated voltage (DC)
max. operating temperature
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
ohmic resistance
switching current
Rated current
Design
Tolerance
Rated voltage (AC)
Assembly
Response temperature
min. operating temperature
Rated voltage (DC)
max. operating temperature
PTC thermistor, 13 Ω (13R), 120 °C, 25 %
Order No.:
 82E3000
Manufacturer:
 EPCOS
Manufacturer SKU:
 B59101P1120A062
Available: 52 pcs. Leadtime: 32 Weeks ** Next delivery: 1,000 pcs. on 2024-04-29
Total Price: 3.14 € *
1 pcs.
3.1416 €
10 pcs.
1.9635 €
50 pcs.
1.7136 €
250 pcs.
1.4875 €
1000 pcs.
1.2971 €
13 Ω
355 mA
170 A
SMD 3225
±25 %
30 V
SMD
120 °C
-40 °C
30 V
125 °C
PTC thermistor, 4.6 Ω (4R6), 120 °C, 25 %
Order No.:
 82E3001
Manufacturer:
 EPCOS
Manufacturer SKU:
 B59201P1120A062
Available: 970 pcs. Leadtime: 32 Weeks **
Total Price: 1.68 € *
1 pcs.
1.6779 €
50 pcs.
1.4756 €
100 pcs.
1.2733 €
500 pcs.
1.1186 €
1000 pcs.
1.0353 €
4.6 Ω
545 mA
265 A
SMD 3225
±25 %
30 V
SMD
120 °C
-40 °C
30 V
125 °C