PTC thermistors, type TDK/Epcos B598..C120A70.
Suitable for surge current protection and the prevention of short-circuits. Coated
ohmic resistance | 15 Ω | |
Response temperature | 120 °C | |
Design | radial | |
max. operating temperature | 60 °C | |
min. operating temperature | 0 °C | |
Assembly | THT | |
Rated voltage (AC) | 265 V | |
Rated voltage (DC) | 265 V | |
Rated current | 140 A | |
switching current | 1.5 A | |
Tolerance | ±25 % |
Country of origin | CN |
Customs tariff number | 85332100 |
Original Packaging | Bulk with 500 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available